
ZFS-105000-24RGB | |
|---|---|
DigiKey Part Number | 289-1263-ND |
Manufacturer | |
Manufacturer Product Number | ZFS-105000-24RGB |
Description | LED ENG RGB LINEAR STRIP 5M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine - Red, Green, Blue (RGB) Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED Engine | |
Color | Red, Green, Blue (RGB) | |
CCT (K) | - | |
Wavelength | 630nm Red, 524nm Green, 470nm Blue | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 428lm (Typ) Red, 1508lm (Typ) Green, 143lm (Typ) Blue | |
Current - Test | 1A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | 18 lm/W Red, 69 lm/W Green, 6 lm/W Blue | |
Current - Max | 3A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 100° | |
Features | With Connector | |
Size / Dimension | 5000.00mm L x 10.00mm W (100.00mm L per Segment) | |
Height | 1.46mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,11000 € | 115,11 € |
| 10 | 98,80900 € | 988,09 € |
| Unit Price without VAT: | 115,11000 € |
|---|---|
| Unit Price with VAT: | 136,98090 € |







