
ZFS-105000-24CW | |
|---|---|
DigiKey Part Number | 289-ZFS-105000-24CW-ND |
Manufacturer | |
Manufacturer Product Number | ZFS-105000-24CW |
Description | LED COOL WHT LNR LGT STRIP 6250K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Cool Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 6250K | |
Wavelength | - | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 9600lm (Typ) | |
Current - Test | - | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 2.5A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 5000.00mm L x 10.00mm W | |
Height | 2.00mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,67000 € | 86,67 € |
| 10 | 73,58400 € | 735,84 € |
| 100 | 66,07230 € | 6.607,23 € |
| Unit Price without VAT: | 86,67000 € |
|---|---|
| Unit Price with VAT: | 103,13730 € |

