
Z-G4-WW | |
|---|---|
DigiKey Part Number | 289-1196-ND |
Manufacturer | |
Manufacturer Product Number | Z-G4-WW |
Description | LED ENG WARM WHT ROUND 3600K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine - White, Warm Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED Engine | |
Color | White, Warm | |
CCT (K) | 3600K | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 50lm (Typ) | |
Current - Test | 170mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | 25 lm/W | |
Current - Max | 170mA | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 23.00mm Dia | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |

