Similar
Similar
Similar
Similar
Similar
Similar

Z-221O | |
|---|---|
DigiKey Part Number | Z-221O-ND |
Manufacturer | |
Manufacturer Product Number | Z-221O |
Description | LED ORANGE DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Orange LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 10mA |
Part Status Obsolete | Viewing Angle 120° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 610nm |
Lens Color Orange | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 9.60mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1383UYD/S530-A3 | Everlight Electronics Co Ltd | 0 | 1080-1383UYD/S530-A3-ND | 0,06770 € | Similar |
| 5219673F | Dialight | 1.970 | 5219673F-ND | 0,84000 € | Similar |
| HLMP-3401 | Broadcom Limited | 27.516 | 516-1331-ND | 0,50000 € | Similar |
| HLMP-3401-E0002 | Broadcom Limited | 33.856 | 516-3193-1-ND | 0,52000 € | Similar |
| HLMP-3401-E00B2 | Broadcom Limited | 0 | 516-1764-ND | 1,37000 € | Similar |












