
SML3020 | |
|---|---|
DigiKey Part Number | SML3020-ND |
Manufacturer | |
Manufacturer Product Number | SML3020 |
Description | LAMP INCAND RT-1.25 TELE SLD 30V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 30V Round with Domed Top RT-1 1/4 Telephone Slide Base Special "L" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 30V | |
MSCP (Mean Spherical Candle Power) | 0.1 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 1/4 | |
Lead Style | Telephone Slide Base Special "L" |

