
SML2450 | |
|---|---|
DigiKey Part Number | SML2450-ND |
Manufacturer | |
Manufacturer Product Number | SML2450 |
Description | LAMP INCAND RT-1.25 TELE SLD 24V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 24V Round with Domed Top RT-1 1/4 Telephone Slide Base Special "L" |
Datasheet | Datasheet |
Category | Voltage Rating 24V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.28 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size RT-1 1/4 |
Type Incandescent | Lead Style Telephone Slide Base Special "L" |
Color Clear |

