
SM2450S | |
|---|---|
DigiKey Part Number | SM2450S-ND |
Manufacturer | |
Manufacturer Product Number | SM2450S |
Description | LAMP INCAND RT-1.5 TELE SLD 24V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 24V Round with Domed Top RT-1 1/2 Telephone Slide Base Short Liliput T5.5 |
Datasheet | Datasheet |
Category | Voltage Rating 24V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.28 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size RT-1 1/2 |
Type Incandescent | Lead Style Telephone Slide Base Short Liliput T5.5 |
Color Clear |

