
SM2440L | |
|---|---|
DigiKey Part Number | SM2440L-ND |
Manufacturer | |
Manufacturer Product Number | SM2440L |
Description | LAMP INCAND RT-1.5 TELE SLD 24V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 24V Round with Domed Top RT-1 1/2 Telephone Slide Base Liliput T5.5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 24V | |
MSCP (Mean Spherical Candle Power) | 0.24 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 1/2 | |
Lead Style | Telephone Slide Base Liliput T5.5 |

