
SM1250L | |
|---|---|
DigiKey Part Number | SM1250L-ND |
Manufacturer | |
Manufacturer Product Number | SM1250L |
Description | LAMP INCAND RT-1.5 TELE SLD 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 12V Round with Domed Top RT-1 1/2 Telephone Slide Base Liliput T5.5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 12V | |
MSCP (Mean Spherical Candle Power) | 0.16 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 1/2 | |
Lead Style | Telephone Slide Base Liliput T5.5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,68590 € | 168,59 € |
| Unit Price without VAT: | 1,68590 € |
|---|---|
| Unit Price with VAT: | 2,00622 € |

