
SM1240M | |
|---|---|
DigiKey Part Number | SM1240M-ND |
Manufacturer | |
Manufacturer Product Number | SM1240M |
Description | LAMP INCAND RT-1.25 TELE SLD 12V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 12V Round with Domed Top RT-1 1/4 Telephone Slide Base Liliput T4.6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 12V | |
MSCP (Mean Spherical Candle Power) | 0.09 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 1/4 | |
Lead Style | Telephone Slide Base Liliput T4.6 | |
Base Product Number |


