Image for NDL-210 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDL-210

DigiKey Part Number
289-1126-ND
Manufacturer
Manufacturer Product Number
NDL-210
Description
INVERTER 70-100CM2 FOR EL LAMP
Customer Reference
Detailed Description
Electroluminescent (EL) Backlighting Inverter 3 ~ 5.5V Input 80 V ~ 120 V Output 0.93" L x 0.93" W x 0.75" H (23.5mm x 23.5mm x 19mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JKL Components Corp.
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Input
3 ~ 5.5V
Output
80 V ~ 120 V
Type
Electroluminescent (EL) Backlighting
Size / Dimension
0.93" L x 0.93" W x 0.75" H (23.5mm x 23.5mm x 19mm)
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.