Image for NDL-206 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDL-206

DigiKey Part Number
289-1128-ND
Manufacturer
Manufacturer Product Number
NDL-206
Description
INVERTER 40-100CM2 FOR EL LAMP
Customer Reference
Detailed Description
Electroluminescent (EL) Backlighting Inverter 3 ~ 5.5V Input 80 V ~ 120 V Output 0.93" L x 0.93" W x 0.75" H (23.5mm x 23.5mm x 19mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
80 V ~ 120 V
Manufacturer
JKL Components Corp.
Type
Electroluminescent (EL) Backlighting
Part Status
Obsolete
Size / Dimension
0.93" L x 0.93" W x 0.75" H (23.5mm x 23.5mm x 19mm)
Voltage - Input
3 ~ 5.5V
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.