Electroluminescent (EL) Backlighting Inverter 3 ~ 5.5V Input 70 V ~ 90 V Output 1.24" L x 0.83" W x 0.35" H (31.6mm x 21mm x 9mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDL-203

DigiKey Part Number
289-1030-ND
Manufacturer
Manufacturer Product Number
NDL-203
Description
INVERTER 25-43CM2 FOR EL LAMP
Customer Reference
Detailed Description
Electroluminescent (EL) Backlighting Inverter 3 ~ 5.5V Input 70 V ~ 90 V Output 1.24" L x 0.83" W x 0.35" H (31.6mm x 21mm x 9mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JKL Components Corp.
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Input
3 ~ 5.5V
Output
70 V ~ 90 V
Type
Electroluminescent (EL) Backlighting
Size / Dimension
1.24" L x 0.83" W x 0.35" H (31.6mm x 21mm x 9mm)
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.