
NDL-106 | |
|---|---|
DigiKey Part Number | 289-1129-ND |
Manufacturer | |
Manufacturer Product Number | NDL-106 |
Description | INVERTER 40-80CM2 FOR EL LAMP |
Customer Reference | |
Detailed Description | Electroluminescent (EL) Backlighting Inverter 3 ~ 5.5V Input 80 V ~ 120 V Output 0.87" L x 0.83" W x 0.55" H (22mm x 21mm x 14mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Input | 3 ~ 5.5V | |
Output | 80 V ~ 120 V | |
Type | Electroluminescent (EL) Backlighting | |
Size / Dimension | 0.87" L x 0.83" W x 0.55" H (22mm x 21mm x 14mm) | |
Mounting Type | Through Hole |

