
LE-MS-12W | |
|---|---|
DigiKey Part Number | 289-1184-ND |
Manufacturer | |
Manufacturer Product Number | LE-MS-12W |
Description | LED SCREW BASE T1-3/4 WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Midget Screw 12V T - 1 3/4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 12V |
Manufacturer JKL Components Corp. | Base Type Midget Screw |
Packaging Bulk | Color White |
Part Status Active | Configuration Single |
Can Replace Lamps Multiple Miniature Screw Lamps | Applications Incandescent Replacements, Indicator Lights |
Size / Dimension T - 1 3/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 25 | 3,12040 € | 78,01 € |
| 100 | 2,75200 € | 275,20 € |
| 500 | 2,45170 € | 1.225,85 € |
| 1.000 | 2,35410 € | 2.354,10 € |
| 2.000 | 2,27157 € | 4.543,14 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |

