
LE-MG-12W | |
|---|---|
DigiKey Part Number | 289-1182-ND |
Manufacturer | |
Manufacturer Product Number | LE-MG-12W |
Description | LED MIDGET GROOVE T1 3/4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Midget Groove 12V T - 1 3/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Midget Groove Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 12V | |
Base Type | Midget Groove | |
Color | White | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 € | 5,10 € |
| 25 | 3,47720 € | 86,93 € |
| 100 | 3,07430 € | 307,43 € |
| 500 | 2,74622 € | 1.373,11 € |
| 1.000 | 2,63962 € | 2.639,62 € |
| 2.000 | 2,54948 € | 5.098,96 € |
| Unit Price without VAT: | 5,10000 € |
|---|---|
| Unit Price with VAT: | 6,06900 € |

