
LE-ENW1-01W | |
|---|---|
DigiKey Part Number | 289-1310-ND |
Manufacturer | |
Manufacturer Product Number | LE-ENW1-01W |
Description | LED REPLACEMENT |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Wedge 14V T - 1 1/2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Can Replace Lamps | Multiple Wedge Base Lamps | |
Size / Dimension | T - 1 1/2 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 14V | |
Base Type | Wedge | |
Color | White | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |

