
LE-CNW1-01W | |
|---|---|
DigiKey Part Number | 289-1308-ND |
Manufacturer | |
Manufacturer Product Number | LE-CNW1-01W |
Description | LED REPLACEMENT |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Wedge 14V T-1 |
Category | Voltage - Forward (Vf) (Typ) 14V |
Manufacturer JKL Components Corp. | Base Type Wedge |
Packaging Bag | Color White |
Part Status Obsolete | Configuration Single |
Can Replace Lamps Multiple Wedge Base Lamps | Applications General Purpose Lighting |
Size / Dimension T-1 | Base Product Number |

