
LE-BA9S-55W | |
|---|---|
DigiKey Part Number | 289-LE-BA9S-55W-ND |
Manufacturer | |
Manufacturer Product Number | LE-BA9S-55W |
Description | LED, BA9S BASE 55V WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White, Cool Bayonet 55V AC/DC T - 3 1/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Can Replace Lamps | Multiple Bayonet Base Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 55V AC/DC | |
Base Type | Bayonet | |
Color | White, Cool | |
Millicandela Rating | 1200mcd | |
Configuration | Single | |
Applications | General Purpose Lighting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 € | 6,72 € |
| 25 | 4,66160 € | 116,54 € |
| 100 | 4,15330 € | 415,33 € |
| 500 | 3,73978 € | 1.869,89 € |
| 1.000 | 3,60553 € | 3.605,53 € |
| 2.000 | 3,49205 € | 6.984,10 € |
| Unit Price without VAT: | 6,72000 € |
|---|---|
| Unit Price with VAT: | 7,99680 € |

