LE-BA15S2.5-12CW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE-BA15S2.5-12CW

DigiKey Part Number
289-1250-ND
Manufacturer
Manufacturer Product Number
LE-BA15S2.5-12CW
Description
BAYONET BASE (BA15 BASE) LED LAM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement White, Cool Bayonet (BA15S) 12V AC/DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JKL Components Corp.
Series
-
Packaging
Bulk
Part Status
Active
Can Replace Lamps
-
Size / Dimension
-
Wavelength
-
Voltage - Forward (Vf) (Typ)
12V AC/DC
Base Type
Bayonet (BA15S)
Color
White, Cool
Millicandela Rating
-
Configuration
Single
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,54000 €10,54 €
257,53200 €188,30 €
1006,79190 €679,19 €
5006,19124 €3.095,62 €
1.0005,99643 €5.996,43 €
Manufacturers Standard Package
Unit Price without VAT:10,54000 €
Unit Price with VAT:12,54260 €