
LE-0909-14CW | |
|---|---|
DigiKey Part Number | 289-1177-ND |
Manufacturer | |
Manufacturer Product Number | LE-0909-14CW |
Description | 6 LED FESTOON LAMP WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White, Cool Festoon 12V 0.421" Dia x 1.732" L (10.70mm x 44.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | - | |
Size / Dimension | 0.421" Dia x 1.732" L (10.70mm x 44.00mm) | |
Wavelength | 6000K | |
Voltage - Forward (Vf) (Typ) | 12V | |
Base Type | Festoon | |
Color | White, Cool | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,91000 € | 7,91 € |
| 25 | 5,54280 € | 138,57 € |
| 100 | 4,95980 € | 495,98 € |
| 500 | 4,48622 € | 2.243,11 € |
| 1.000 | 4,33256 € | 4.332,56 € |
| 2.000 | 4,20266 € | 8.405,32 € |
| Unit Price without VAT: | 7,91000 € |
|---|---|
| Unit Price with VAT: | 9,41290 € |

