LED Lamp Replacement White, Cool Wedge 12V 0.409" Dia x 0.799" H (10.40mm x 20.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE-0903-02W

DigiKey Part Number
289-1173-ND
Manufacturer
Manufacturer Product Number
LE-0903-02W
Description
3 LED WEDGE BASE LAMP WHT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement White, Cool Wedge 12V 0.409" Dia x 0.799" H (10.40mm x 20.30mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JKL Components Corp.
Series
-
Packaging
Bulk
Part Status
Active
Can Replace Lamps
-
Size / Dimension
0.409" Dia x 0.799" H (10.40mm x 20.30mm)
Wavelength
6800K
Voltage - Forward (Vf) (Typ)
12V
Base Type
Wedge
Color
White, Cool
Millicandela Rating
-
Configuration
Single
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,39000 €5,39 €
253,68800 €92,20 €
1003,26680 €326,68 €
5002,92394 €1.461,97 €
1.0002,81257 €2.812,57 €
2.0002,71838 €5.436,76 €
Manufacturers Standard Package
Unit Price without VAT:5,39000 €
Unit Price with VAT:6,41410 €