
LE-0603-04Y | |
|---|---|
DigiKey Part Number | LE-0603-04Y-ND |
Manufacturer | |
Manufacturer Product Number | LE-0603-04Y |
Description | LED GLASS FESTOON 24V 40MA YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Yellow Festoon 24V 0.413" Dia x 1.693" L (10.50mm x 43.00mm) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 24V |
Manufacturer JKL Components Corp. | Base Type Festoon |
Packaging Box | Color Yellow |
Part Status Active | Configuration Single |
Size / Dimension 0.413" Dia x 1.693" L (10.50mm x 43.00mm) | Base Product Number |
Wavelength 593nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,98460 € | 298,46 € |
| Unit Price without VAT: | 2,98460 € |
|---|---|
| Unit Price with VAT: | 3,55167 € |

