
LE-0603-04W | |
|---|---|
DigiKey Part Number | LE-0603-04W-ND |
Manufacturer | |
Manufacturer Product Number | LE-0603-04W |
Description | LED GLASS FESTOON 24V 40MA WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Festoon 24V 0.413" Dia x 1.693" L (10.50mm x 43.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Can Replace Lamps | - | |
Size / Dimension | 0.413" Dia x 1.693" L (10.50mm x 43.00mm) | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 24V | |
Base Type | Festoon | |
Color | White | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,76000 € | 6,76 € |
| 10 | 5,13200 € | 51,32 € |
| 100 | 4,17860 € | 417,86 € |
| 500 | 3,76324 € | 1.881,62 € |
| 1.000 | 3,62835 € | 3.628,35 € |
| 2.000 | 3,51434 € | 7.028,68 € |
| Unit Price without VAT: | 6,76000 € |
|---|---|
| Unit Price with VAT: | 8,04440 € |

