
LE-0603-04B | |
|---|---|
DigiKey Part Number | LE-0603-04B-ND |
Manufacturer | |
Manufacturer Product Number | LE-0603-04B |
Description | LED GLASS FESTOON 24V 40MA BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Blue Festoon 24V 0.413" Dia x 1.693" L (10.50mm x 43.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Can Replace Lamps | - | |
Size / Dimension | 0.413" Dia x 1.693" L (10.50mm x 43.00mm) | |
Wavelength | 465nm | |
Voltage - Forward (Vf) (Typ) | 24V | |
Base Type | Festoon | |
Color | Blue | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,57540 € | 357,54 € |
| Unit Price without VAT: | 3,57540 € |
|---|---|
| Unit Price with VAT: | 4,25473 € |

