
LE-0603-02Y | |
|---|---|
DigiKey Part Number | LE-0603-02Y-ND |
Manufacturer | |
Manufacturer Product Number | LE-0603-02Y |
Description | LED GLASS FESTOON 12V 25MA YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Yellow Festoon 13.2V 0.413" Dia x 1.693" L (10.50mm x 43.00mm) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 13.2V |
Manufacturer JKL Components Corp. | Base Type Festoon |
Packaging Box | Color Yellow |
Part Status Active | Configuration Single |
Size / Dimension 0.413" Dia x 1.693" L (10.50mm x 43.00mm) | Base Product Number |
Wavelength 595nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,08750 € | 308,75 € |
| Unit Price without VAT: | 3,08750 € |
|---|---|
| Unit Price with VAT: | 3,67413 € |

