
LE-0603-02W | |
|---|---|
DigiKey Part Number | LE-0603-02W-ND |
Manufacturer | |
Manufacturer Product Number | LE-0603-02W |
Description | LED GLASS FESTOON 12V 25MA WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Festoon 12V 0.413" Dia x 1.693" L (10.50mm x 43.00mm) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 12V |
Manufacturer JKL Components Corp. | Base Type Festoon |
Packaging Box | Color White |
Part Status Active | Configuration Single |
Size / Dimension 0.413" Dia x 1.693" L (10.50mm x 43.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,12670 € | 412,67 € |
| Unit Price without VAT: | 4,12670 € |
|---|---|
| Unit Price with VAT: | 4,91077 € |

