
LE-0509-02G | |
|---|---|
DigiKey Part Number | LE-0509-02G-ND |
Manufacturer | |
Manufacturer Product Number | LE-0509-02G |
Description | LED T-3.25 24V WEDGE GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Green Wedge 24V T - 3 1/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Can Replace Lamps | - | |
Size / Dimension | T - 3 1/4 | |
Wavelength | 525nm | |
Voltage - Forward (Vf) (Typ) | 24V | |
Base Type | Wedge | |
Color | Green | |
Millicandela Rating | 5600mcd | |
Configuration | Single | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,40740 € | 140,74 € |
| Unit Price without VAT: | 1,40740 € |
|---|---|
| Unit Price with VAT: | 1,67481 € |

