
LE-0509-01W | |
|---|---|
DigiKey Part Number | LE-0509-01W-ND |
Manufacturer | |
Manufacturer Product Number | LE-0509-01W |
Description | LED T-1.75 24V WEDGE WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Wedge 24V |
Datasheet | Datasheet |
Category | Base Type Wedge |
Manufacturer JKL Components Corp. | Color White |
Packaging Box | Millicandela Rating 1300mcd |
Part Status Active | Configuration Single |
Voltage - Forward (Vf) (Typ) 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,80400 € | 18,04 € |
| 100 | 1,40100 € | 140,10 € |
| 500 | 1,22386 € | 611,93 € |
| 1.000 | 1,16613 € | 1.166,13 € |
| 2.000 | 1,11726 € | 2.234,52 € |
| 5.000 | 1,06401 € | 5.320,05 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

