
LE-0504-01B | |
|---|---|
DigiKey Part Number | LE-0504-01B-ND |
Manufacturer | |
Manufacturer Product Number | LE-0504-01B |
Description | LED T-1.75 12V WEDGE 25MA BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Blue Wedge 12V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Can Replace Lamps | - | |
Size / Dimension | - | |
Wavelength | 473nm | |
Voltage - Forward (Vf) (Typ) | 12V | |
Base Type | Wedge | |
Color | Blue | |
Millicandela Rating | 290mcd | |
Configuration | Single | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,22330 € | 122,33 € |
| Unit Price without VAT: | 1,22330 € |
|---|---|
| Unit Price with VAT: | 1,45573 € |

