LED Lamp Replacement White Wedge 12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE-0503-03W

DigiKey Part Number
LE-0503-03W-ND
Manufacturer
Manufacturer Product Number
LE-0503-03W
Description
LED T-3.25 12V WEDGE 25MA WHITE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement White Wedge 12V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JKL Components Corp.
Series
-
Packaging
Box
Part Status
Active
Can Replace Lamps
-
Size / Dimension
-
Wavelength
473nm
Voltage - Forward (Vf) (Typ)
12V
Base Type
Wedge
Color
White
Millicandela Rating
11200mcd
Configuration
Single
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,50000 €2,50 €
101,81200 €18,12 €
1001,40740 €140,74 €
5001,22944 €614,72 €
1.0001,17144 €1.171,44 €
2.0001,12235 €2.244,70 €
5.0001,06885 €5.344,25 €
Manufacturers Standard Package
Unit Price without VAT:2,50000 €
Unit Price with VAT:2,97500 €