LED Lamp Replacement Blue Wedge 13.2V T - 3 1/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE-0503-03B

DigiKey Part Number
LE-0503-03B-ND
Manufacturer
Manufacturer Product Number
LE-0503-03B
Description
LED T-3.25 12V WEDGE 25MA BLUE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement Blue Wedge 13.2V T - 3 1/4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JKL Components Corp.
Series
-
Packaging
Box
Part Status
Active
Can Replace Lamps
-
Size / Dimension
T - 3 1/4
Wavelength
473nm
Voltage - Forward (Vf) (Typ)
13.2V
Base Type
Wedge
Color
Blue
Millicandela Rating
2800mcd
Configuration
Single
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1001,26600 €126,60 €
Manufacturers Standard Package
Unit Price without VAT:1,26600 €
Unit Price with VAT:1,50654 €