
FN2TB | |
|---|---|
DigiKey Part Number | FN2TB-ND |
Manufacturer | |
Manufacturer Product Number | FN2TB |
Description | LAMP NEON 5.8MM T2 WIR TERM 120V |
Customer Reference | |
Detailed Description | Neon Lamp Clear 120V Round 5.8mm, T-2 Wire Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Neon | |
Color | Clear | |
Voltage Rating | 120V | |
Lens Style | Round | |
Lens Size | 5.8mm, T-2 | |
Lead Style | Wire Terminal |

