
FF23 | |
|---|---|
DigiKey Part Number | FF23-ND |
Manufacturer | |
Manufacturer Product Number | FF23 |
Description | LAMP INCAND RT-1.75 MIDG FLA 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 5V Round with Domed Top RT-1 3/4 Midget Flange |
Category | Color Clear |
Manufacturer JKL Components Corp. | Voltage Rating 5V |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size RT-1 3/4 |
Type Incandescent | Lead Style Midget Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,53090 € | 53,09 € |
| Unit Price without VAT: | 0,53090 € |
|---|---|
| Unit Price with VAT: | 0,63177 € |

