
ESM2-EW87/BLU | |
|---|---|
DigiKey Part Number | 289-ESM2-EW87/BLU-ND |
Manufacturer | |
Manufacturer Product Number | ESM2-EW87/BLU |
Description | BULB, 14V AUTO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 14V Round with Domed Top T-1 1/2 Neo-Wedge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 14V | |
MSCP (Mean Spherical Candle Power) | 0.95 | |
Lens Style | Round with Domed Top | |
Lens Size | T-1 1/2 | |
Lead Style | Neo-Wedge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,28000 € | 12,80 € |
| 100 | 0,97650 € | 97,65 € |
| 500 | 0,84272 € | 421,36 € |
| 1.000 | 0,79908 € | 799,08 € |
| 2.000 | 0,76211 € | 1.524,22 € |
| 5.000 | 0,72179 € | 3.608,95 € |
| 10.000 | 0,69671 € | 6.967,10 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |




