
E73 | |
|---|---|
DigiKey Part Number | E73-ND |
Manufacturer | |
Manufacturer Product Number | E73 |
Description | LAMP INCAND RT-1.5 WEDGE 14V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 14V Round with Domed Top RT-1 1/2 Wedge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 14V | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 1/2 | |
Lead Style | Wedge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,84800 € | 8,48 € |
| 100 | 0,63460 € | 63,46 € |
| 500 | 0,54022 € | 270,11 € |
| 1.000 | 0,50938 € | 509,38 € |
| 2.000 | 0,48323 € | 966,46 € |
| 5.000 | 0,45469 € | 2.273,45 € |
| 10.000 | 0,43693 € | 4.369,30 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

