
E6522 | |
|---|---|
DigiKey Part Number | E6522-ND |
Manufacturer | |
Manufacturer Product Number | E6522 |
Description | LAMP INCAND RT-1.5 WEDGE 6V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 6V Round with Domed Top RT-1 1/2 Wedge |
Datasheet | Datasheet |
Category | Voltage Rating 6V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.03 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size RT-1 1/2 |
Type Incandescent | Lead Style Wedge |
Color Clear |

