
E14172 | |
|---|---|
DigiKey Part Number | E14172-ND |
Manufacturer | |
Manufacturer Product Number | E14172 |
Description | LAMP INCAND T-1.5 WEDGE 14V |
Customer Reference | |
Detailed Description | Incandescent Lamp 14V Round with Domed Top T-1 1/2 Wedge |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | - | |
Voltage Rating | 14V | |
MSCP (Mean Spherical Candle Power) | 1.48 | |
Lens Style | Round with Domed Top | |
Lens Size | T-1 1/2 | |
Lead Style | Wedge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,57890 € | 57,89 € |
| Unit Price without VAT: | 0,57890 € |
|---|---|
| Unit Price with VAT: | 0,68889 € |

