
CTB1-CW1345 | |
|---|---|
DigiKey Part Number | 289-1096-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTB1-CW1345 |
Description | LAMP INCANDESCENT 3MM T-1 SMD 5V |
Customer Reference | |
Detailed Description | Incandescent Lamp White 5V Round 3mm, T-1 Surface Mount (SMD - SMT) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Incandescent | |
Color | White | |
Voltage Rating | 5V | |
MSCP (Mean Spherical Candle Power) | 0.15 | |
Lens Style | Round | |
Lens Size | 3mm, T-1 | |
Lead Style | Surface Mount (SMD - SMT) |

