
CSD4-7152/39-26-7A | |
|---|---|
DigiKey Part Number | 289-1086-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSD4-7152/39-26-7A |
Description | LAMP INCANDESCENT 3MM T-1 SMD 7V |
Customer Reference | |
Detailed Description | Incandescent Lamp Blue 7V Round 3mm, T-1 Surface Mount (SMD - SMT) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Incandescent | |
Color | Blue | |
Voltage Rating | 7V | |
Lens Style | Round | |
Lens Size | 3mm, T-1 | |
Lead Style | Surface Mount (SMD - SMT) |

