
CSD2-7152FL/39-25-5B | |
|---|---|
DigiKey Part Number | CSD2-7152FL39255B-ND |
Manufacturer | |
Manufacturer Product Number | CSD2-7152FL/39-25-5B |
Description | LAMP INCANDESCENT 3MM T-1 SMD 5V |
Customer Reference | |
Detailed Description | Incandescent Lamp Blue/White 5V Round 3mm, T-1 Surface Mount (SMD - SMT) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Part Status | Obsolete | |
Type | Incandescent | |
Color | Blue/White | |
Voltage Rating | 5V | |
MSCP (Mean Spherical Candle Power) | 0.15 | |
Lens Style | Round | |
Lens Size | 3mm, T-1 | |
Lead Style | Surface Mount (SMD - SMT) |

