
CNW1-7220/GRABASE | |
|---|---|
DigiKey Part Number | CNW1-7220/GRABASE-ND |
Manufacturer | |
Manufacturer Product Number | CNW1-7220/GRABASE |
Description | LAMP INCAND RT-1 NEO-WEDGE 18V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 18V Round with Domed Top RT-1 Neo-Wedge |
Datasheet | Datasheet |
Category | Voltage Rating 18V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.15 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size RT-1 |
Type Incandescent | Lead Style Neo-Wedge |
Color Clear |

