CCFL, Tri-Phosphor RGB White Lamp 2340V (Start), 1125V (Operating) 6 mA 36000 cd/m2 2.6mm x 600mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF26600-37B

DigiKey Part Number
289-1152-ND
Manufacturer
Manufacturer Product Number
CF26600-37B
Description
CCFL WH LAMP 2340V 6MA 2.6X600MM
Customer Reference
Detailed Description
CCFL, Tri-Phosphor RGB White Lamp 2340V (Start), 1125V (Operating) 6 mA 36000 cd/m2 2.6mm x 600mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
2340V (Start), 1125V (Operating)
Manufacturer
JKL Components Corp.
Current
6 mA
Packaging
Bulk
Output
36000 cd/m2
Part Status
Obsolete
Size / Dimension
2.6mm x 600mm
Type
CCFL, Tri-Phosphor RGB White Lamp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.