
CF20305-24B | |
|---|---|
DigiKey Part Number | 289-1166-ND |
Manufacturer | |
Manufacturer Product Number | CF20305-24B |
Description | CCFL WH LAMP 1021V 6MA 2X305MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CCFL, Tri-Phosphor RGB White Lamp 1021V (Start), 663V (Operating) 6 mA 35000 cd/m2 2.0mm x 305mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CCFL, Tri-Phosphor RGB White Lamp | |
Voltage | 1021V (Start), 663V (Operating) | |
Current | 6 mA | |
Output | 35000 cd/m2 | |
Size / Dimension | 2.0mm x 305mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,77000 € | 16,77 € |
| 10 | 13,26500 € | 132,65 € |
| 100 | 11,22870 € | 1.122,87 € |
| 500 | 10,34530 € | 5.172,65 € |
| Unit Price without VAT: | 16,77000 € |
|---|---|
| Unit Price with VAT: | 19,95630 € |

