
CF20277-28B | |
|---|---|
DigiKey Part Number | 289-1147-ND |
Manufacturer | |
Manufacturer Product Number | CF20277-28B |
Description | CCFL WH LAMP 1560V 5MA 2X277MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CCFL, Tri-Phosphor RGB White Lamp 1560V (Start), 625V (Operating) 5 mA 38000 cd/m2 2.0mm x 277mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CCFL, Tri-Phosphor RGB White Lamp | |
Voltage | 1560V (Start), 625V (Operating) | |
Current | 5 mA | |
Output | 38000 cd/m2 | |
Size / Dimension | 2.0mm x 277mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,34200 € | 934,20 € |
| Unit Price without VAT: | 9,34200 € |
|---|---|
| Unit Price with VAT: | 11,11698 € |

