CCFL and UV Lamps Inverter 5V Input 650V Output 1.02" L x 0.51" W x 0.20" H (26mm x 13mm x 5mm) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXA-502

DigiKey Part Number
289-1047-ND
Manufacturer
Manufacturer Product Number
BXA-502
Description
INVERTER 650V SGL FOR CCFL LAMP
Customer Reference
Detailed Description
CCFL and UV Lamps Inverter 5V Input 650V Output 1.02" L x 0.51" W x 0.20" H (26mm x 13mm x 5mm) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
650V
Manufacturer
JKL Components Corp.
Type
CCFL and UV Lamps
Packaging
Bulk
Size / Dimension
1.02" L x 0.51" W x 0.20" H (26mm x 13mm x 5mm)
Part Status
Obsolete
Mounting Type
Chassis Mount
Voltage - Input
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.