
BXA-12576 | |
|---|---|
DigiKey Part Number | 289-1050-ND |
Manufacturer | |
Manufacturer Product Number | BXA-12576 |
Description | INVERTER 800V FOR CCFL LAMP |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 12V Input 800V Output 2.20" L x 0.26" W x 0.24" H (56mm x 6.5mm x 6mm) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Input | 12V | |
Output | 800V | |
Type | CCFL and UV Lamps | |
Size / Dimension | 2.20" L x 0.26" W x 0.24" H (56mm x 6.5mm x 6mm) | |
Mounting Type | Chassis Mount |


