
BXA-12563 | |
|---|---|
DigiKey Part Number | 289-1156-ND |
Manufacturer | |
Manufacturer Product Number | BXA-12563 |
Description | INVERTER DIMMING SGL OUTPUT CCFL |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 12V Input 1000V Output 3.31" L x 0.83" W x 0.24" H (84mm x 21mm x 6mm) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Part Status | Obsolete | |
Voltage - Input | 12V | |
Output | 1000V | |
Type | CCFL and UV Lamps | |
Size / Dimension | 3.31" L x 0.83" W x 0.24" H (84mm x 21mm x 6mm) | |
Mounting Type | Chassis Mount |



