
BXA-12562-6M | |
|---|---|
DigiKey Part Number | 289-1034-ND |
Manufacturer | |
Manufacturer Product Number | BXA-12562-6M |
Description | INVERTER 1000V 6MA SGL CCFL LAMP |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 12V Input 1000V Output 3.31" L x 0.83" W x 0.24" H (84mm x 21mm x 6mm) Chassis Mount |
Datasheet | Datasheet |
Category | Output 1000V |
Manufacturer JKL Components Corp. | Type CCFL and UV Lamps |
Part Status Obsolete | Size / Dimension 3.31" L x 0.83" W x 0.24" H (84mm x 21mm x 6mm) |
Voltage - Input 12V | Mounting Type Chassis Mount |

