
BXA-12379 | |
|---|---|
DigiKey Part Number | 289-1155-ND |
Manufacturer | |
Manufacturer Product Number | BXA-12379 |
Description | INVERTER 12V TRIPLE OUTPUT CCFL |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 12V Input 1350V Output 3.23" L x 1.18" W x 0.67" H (82mm x 30mm x 17mm) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Part Status | Obsolete | |
Voltage - Input | 12V | |
Output | 1350V | |
Type | CCFL and UV Lamps | |
Size / Dimension | 3.23" L x 1.18" W x 0.67" H (82mm x 30mm x 17mm) | |
Mounting Type | Chassis Mount |

